
NSYTBP24198T | |
|---|---|
DigiKey Part Number | 4008-NSYTBP24198T-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP24198T |
Description | ENCLOSURE PLAS 9.49"L X 7.64""W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Open End(s) 9.488" L x 7.638" W (241.00mm x 194.00mm) X 87.000" (2209.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP24198T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.488" L x 7.638" W (241.00mm x 194.00mm) | |
Height | 87.000" (2209.80mm) | |
Area (L x W) | 72.5in² (468cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,45000 Kč | 1 221,45 Kč |
| Unit Price without VAT: | 1 221,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,95450 Kč |















