
NSYPLSC2754G | |
|---|---|
DigiKey Part Number | 4008-NSYPLSC2754G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLSC2754G |
Description | BOX PLAS GRAY 10.63"L X 21.26"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 10.630" L x 21.260" W (270.00mm x 540.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLSC2754G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.630" L x 21.260" W (270.00mm x 540.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 226in² (1458cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 315,45000 Kč | 2 315,45 Kč |
| Unit Price without VAT: | 2 315,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 801,69450 Kč |















