
NSYPLS1827G | |
|---|---|
DigiKey Part Number | 4008-NSYPLS1827G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLS1827G |
Description | BOX FIBER 10.63"L X 7.09"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray, Clear Cover Cover Included 10.630" L x 7.087" W (270.00mm x 180.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLS1827G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.630" L x 7.087" W (270.00mm x 180.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 75.0in² (484cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,74000 Kč | 827,74 Kč |
| Unit Price without VAT: | 827,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,56540 Kč |

























