



19463100545 | |
|---|---|
DigiKey Part Number | 1195-6108-ND |
Manufacturer | |
Manufacturer Product Number | 19463100545 |
Description | HAN-ECO 10A HOOD SIDE ENTRY M20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19463100545 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 504,72000 Kč | 1 504,72 Kč |
| Unit Price without VAT: | 1 504,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 820,71120 Kč |




























