
NSYTBS19168T | |
|---|---|
DigiKey Part Number | 4008-NSYTBS19168T-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBS19168T |
Description | BOX ABS GRY /CL 7.56"L X 6.46"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray, Clear Cover/Door Cover Included 7.559" L x 6.457" W (192.00mm x 164.00mm) X 3.425" (87.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBS19168T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.559" L x 6.457" W (192.00mm x 164.00mm) | |
Height | 3.425" (87.00mm) | |
Area (L x W) | 48.8in² (315cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | 0.335" (8.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,53000 Kč | 705,53 Kč |
| Unit Price without VAT: | 705,53000 Kč |
|---|---|
| Unit Price with VAT: | 853,69130 Kč |
















