



0901430064 | |
|---|---|
DigiKey Part Number | 23-0901430064-ND |
Manufacturer | |
Manufacturer Product Number | 0901430064 |
Description | CONN RCPT HSG 64POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430064 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 78,35400 Kč | 783,54 Kč |
| 25 | 73,43640 Kč | 1 835,91 Kč |
| 50 | 69,92840 Kč | 3 496,42 Kč |
| 100 | 66,58950 Kč | 6 658,95 Kč |
| 250 | 62,41968 Kč | 15 604,92 Kč |
| 500 | 59,44110 Kč | 29 720,55 Kč |
| 1 000 | 56,60537 Kč | 56 605,37 Kč |
| 2 500 | 53,06532 Kč | 132 663,30 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |















