



0901560144 | |
|---|---|
DigiKey Part Number | WM8019-ND |
Manufacturer | |
Manufacturer Product Number | 0901560144 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901560144 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579504 | Molex | 5 040 | WM2878-ND | 0,49000 $ | Parametric Equivalent |
| 281838-4 | TE Connectivity AMP Connectors | 5 018 | A106702-ND | 0,54000 $ | Similar |
| 4-171822-4 | WEC | 24 055 | 2266-4-171822-4-ND | 0,22600 $ | Similar |
| 102241-2 | TE Connectivity AMP Connectors | 9 732 | A26983-ND | 0,89000 $ | Parametric Equivalent |
| 384456-E | TE Connectivity Erni | 2 688 | 2684-384456-E-ND | 3,10000 $ | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 $ | 0,42 $ |
| 10 | 0,35700 $ | 3,57 $ |
| 25 | 0,33400 $ | 8,35 $ |
| 50 | 0,31820 $ | 15,91 $ |
| 100 | 0,30290 $ | 30,29 $ |
| 250 | 0,28388 $ | 70,97 $ |
| 500 | 0,27032 $ | 135,16 $ |
| 1 000 | 0,25741 $ | 257,41 $ |
| 2 500 | 0,24128 $ | 603,20 $ |
| Unit Price without VAT: | 0,42000 $ |
|---|---|
| Unit Price with VAT: | 0,50820 $ |























