




2036321201 | |
|---|---|
DigiKey Part Number | 23-2036321201-ND |
Manufacturer | |
Manufacturer Product Number | 2036321201 |
Description | CONN PLUG HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036321201 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,84000 Kč | 19,84 Kč |
| 10 | 16,85700 Kč | 168,57 Kč |
| 25 | 15,79880 Kč | 394,97 Kč |
| 50 | 15,04300 Kč | 752,15 Kč |
| 100 | 14,32480 Kč | 1 432,48 Kč |
| 250 | 13,42680 Kč | 3 356,70 Kč |
| 500 | 12,78576 Kč | 6 392,88 Kč |
| 1 000 | 12,17517 Kč | 12 175,17 Kč |
| 2 500 | 11,41292 Kč | 28 532,30 Kč |
| Unit Price without VAT: | 19,84000 Kč |
|---|---|
| Unit Price with VAT: | 24,00640 Kč |


