




0050579504 | |
|---|---|
DigiKey Part Number | WM2878-ND |
Manufacturer | |
Manufacturer Product Number | 0050579504 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579504 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 8,22280 Kč | 205,57 Kč |
| 50 | 7,82800 Kč | 391,40 Kč |
| 100 | 7,45430 Kč | 745,43 Kč |
| 250 | 6,98728 Kč | 1 746,82 Kč |
| 500 | 6,65300 Kč | 3 326,50 Kč |
| 1 000 | 6,33510 Kč | 6 335,10 Kč |
| 2 500 | 5,93840 Kč | 14 846,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





















