Socket Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24-30 AWG Crimp
16-02-1117

0016021117

DigiKey Part Number
WM2572-ND
Manufacturer
Manufacturer Product Number
0016021117
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,18900 Kč81,89 Kč
257,67680 Kč191,92 Kč
507,31160 Kč365,58 Kč
1006,96080 Kč696,08 Kč
2506,52364 Kč1 630,91 Kč
5006,21204 Kč3 106,02 Kč
1 0005,91535 Kč5 915,35 Kč
2 5005,54482 Kč13 862,05 Kč
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč