



0022122044 | |
|---|---|
DigiKey Part Number | WM2713-ND |
Manufacturer | |
Manufacturer Product Number | 0022122044 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022122044 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.141" (3.58mm) |
Packaging Bulk | Insulation Height 0.250" (6.35mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022053041 | Molex | 5 397 | WM4302-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 100 | 19,40640 Kč | 1 940,64 Kč |
| 500 | 17,32042 Kč | 8 660,21 Kč |
| 1 000 | 16,49351 Kč | 16 493,51 Kč |
| 5 000 | 14,72355 Kč | 73 617,75 Kč |
| 10 000 | 14,02139 Kč | 140 213,90 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |























