Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
0022122054
0022122054

0022122054

DigiKey Part Number
WM2714-ND
Manufacturer
Manufacturer Product Number
0022122054
Description
CONN HEADER R/A 5POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022122054 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.264" (6.70mm)
Series
Contact Length - Post
0.141" (3.58mm)
Packaging
Bulk
Insulation Height
0.250" (6.35mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022053051Molex2 893WM4303-ND13,65000 KčSimilar
171826-5TE Connectivity AMP Connectors7 957A105179-ND10,29000 KčSimilar
In-Stock: 3 307
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,24000 Kč252,40 Kč
10021,44110 Kč2 144,11 Kč
50019,13758 Kč9 568,79 Kč
1 00018,22416 Kč18 224,16 Kč
8 00015,73858 Kč125 908,64 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč