
0022232041 | |
|---|---|
DigiKey Part Number | WM4202-ND |
Manufacturer | |
Manufacturer Product Number | 0022232041 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022232041 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.560" (14.22mm) |
Packaging Bulk | Insulation Height 0.322" (8.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 500 | 4,01104 Kč | 2 005,52 Kč |
| 1 900 | 3,64989 Kč | 6 934,79 Kč |
| 5 700 | 3,37751 Kč | 19 251,81 Kč |
| 11 400 | 3,21632 Kč | 36 666,05 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






















