


384456-E | |
|---|---|
DigiKey Part Number | 2684-384456-E-ND |
Manufacturer | |
Manufacturer Product Number | 384456-E |
Description | 4-PIN, VERTICAL, CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Red 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Pitch 0.100" (2.54mm) |
Series | Number of Rows 1 |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Locking Ramp |
Contact Type Female Socket | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 55,35100 Kč | 553,51 Kč |
| 25 | 51,87360 Kč | 1 296,84 Kč |
| 50 | 49,39560 Kč | 2 469,78 Kč |
| 100 | 47,03760 Kč | 4 703,76 Kč |
| 250 | 44,09160 Kč | 11 022,90 Kč |
| 500 | 41,98718 Kč | 20 993,59 Kč |
| 1 000 | 39,98355 Kč | 39 983,55 Kč |
| 2 500 | 37,48235 Kč | 93 705,87 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |




