
464771-E | |
|---|---|
DigiKey Part Number | 2684-464771-E-ND |
Manufacturer | |
Manufacturer Product Number | 464771-E |
Description | SRCROL A 2,54 2 C1820 10TS 137 * |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer TE Connectivity Erni | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 18-20 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,44920 Kč | 236,23 Kč |
| 50 | 8,99560 Kč | 449,78 Kč |
| 100 | 8,56300 Kč | 856,30 Kč |
| 250 | 8,02628 Kč | 2 006,57 Kč |
| 500 | 7,64286 Kč | 3 821,43 Kč |
| 1 000 | 7,27749 Kč | 7 277,49 Kč |
| 2 500 | 6,82175 Kč | 17 054,38 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











