


Q-150K-3/32-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | QKY332B-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-3/32-01-QB48IN-25 |
Description | HEATSHRINK PVDF 3/32"X4' 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.049" (1.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,63000 Kč | 78,63 Kč |
| 2 | 72,26500 Kč | 144,53 Kč |
| 3 | 68,75333 Kč | 206,26 Kč |
| 5 | 64,65200 Kč | 323,26 Kč |
| 7 | 62,09000 Kč | 434,63 Kč |
| 10 | 59,45900 Kč | 594,59 Kč |
| Unit Price without VAT: | 78,63000 Kč |
|---|---|
| Unit Price with VAT: | 95,14230 Kč |











