


Q-150K-3/32-02-QB48IN-25 | |
|---|---|
DigiKey Part Number | QKY332C-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-3/32-02-QB48IN-25 |
Description | HEATSHRINK PVDF 3/32"X4' 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.049" (1.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3503/32 CL103 | Alpha Wire | 1 546 | F3503/32CL103-ND | 15,19000 Kč | Parametric Equivalent |
| K 3/32 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 2 393 | 2786-K3/32CLEAR4FT-ND | 3,54000 Kč | Parametric Equivalent |
| RT-375-3/32-X-STK | TE Connectivity Raychem Cable Protection | 17 | 484-RT-375-3/32-X-STK-ND | 3,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 2 | 58,91500 Kč | 117,83 Kč |
| 3 | 56,03333 Kč | 168,10 Kč |
| 5 | 52,72200 Kč | 263,61 Kč |
| 7 | 50,61857 Kč | 354,33 Kč |
| 10 | 48,46800 Kč | 484,68 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |





