


Q-150K-3/32-02-QB6IN-24 | |
|---|---|
DigiKey Part Number | Q-150K-3/32-02-QB6IN-24-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-3/32-02-QB6IN-24 |
Description | HEATSHRINK 3/32"-6" CLEAR 1=24PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.049" (1.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,65000 Kč | 181,65 Kč |
| 2 | 167,05500 Kč | 334,11 Kč |
| 3 | 159,05667 Kč | 477,17 Kč |
| 5 | 149,57600 Kč | 747,88 Kč |
| 7 | 143,60571 Kč | 1 005,24 Kč |
| 10 | 137,56300 Kč | 1 375,63 Kč |
| Unit Price without VAT: | 181,65000 Kč |
|---|---|
| Unit Price with VAT: | 219,79650 Kč |




