


Q-150K-3/32-01-SS200M | |
|---|---|
DigiKey Part Number | Q-150K-3/32-01-SS200M-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-3/32-01-SS200M |
Description | HEATSHRINK 3/32"-200M BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 656.2' (200.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.049" (1.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,82157 Kč | 23 821,57 Kč |
| Unit Price without VAT: | 23,82157 Kč |
|---|---|
| Unit Price with VAT: | 28,82410 Kč |




