
384453-E | |
|---|---|
DigiKey Part Number | 2684-384453-E-ND |
Manufacturer | |
Manufacturer Product Number | 384453-E |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,51600 Kč | 445,16 Kč |
| 25 | 41,72720 Kč | 1 043,18 Kč |
| 50 | 39,73240 Kč | 1 986,62 Kč |
| 126 | 37,22310 Kč | 4 690,11 Kč |
| 252 | 35,44496 Kč | 8 932,13 Kč |
| 504 | 33,75262 Kč | 17 011,32 Kč |
| 1 008 | 32,14214 Kč | 32 399,28 Kč |
| 2 520 | 30,13113 Kč | 75 930,45 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











