Socket Contact Gold 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

464762-E

DigiKey Part Number
2684-464762-ETR-ND - Tape & Reel (TR)
2684-464762-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
464762-E
Description
0.6 REC TERMINAL AU 0.35-0.5MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,49600 Kč74,96 Kč
257,02160 Kč175,54 Kč
506,68160 Kč334,08 Kč
1006,36450 Kč636,45 Kč
2505,96428 Kč1 491,07 Kč
5005,67912 Kč2 839,56 Kč
1 0005,40782 Kč5 407,82 Kč
2 5005,06900 Kč12 672,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,59665 Kč45 966,50 Kč
20 0004,37737 Kč87 547,40 Kč
30 0004,25403 Kč127 620,90 Kč
50 0004,10358 Kč205 179,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč