
364201-E | |
|---|---|
DigiKey Part Number | 2684-364201-E-ND |
Manufacturer | |
Manufacturer Product Number | 364201-E |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Red 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA46), Nylon 4/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,74700 Kč | 527,47 Kč |
| 25 | 49,43760 Kč | 1 235,94 Kč |
| 50 | 47,07760 Kč | 2 353,88 Kč |
| 182 | 42,97209 Kč | 7 820,92 Kč |
| 364 | 40,92014 Kč | 14 894,93 Kč |
| 546 | 39,76621 Kč | 21 712,35 Kč |
| 1 092 | 37,86889 Kč | 41 352,83 Kč |
| 2 548 | 35,67311 Kč | 90 895,08 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |





