Socket Contact 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

464766-E

DigiKey Part Number
2684-464766-ETR-ND - Tape & Reel (TR)
2684-464766-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
464766-E
Description
MAXIBR CNT AWG 2426 500 PCS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
TE Connectivity Erni
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
24-26 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,40500 Kč144,05 Kč
2513,49760 Kč337,44 Kč
5012,85500 Kč642,75 Kč
10012,23970 Kč1 223,97 Kč
25011,47332 Kč2 868,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,92484 Kč5 462,42 Kč
1 00010,40304 Kč10 403,04 Kč
1 50010,10942 Kč15 164,13 Kč
2 5009,75156 Kč24 378,90 Kč
3 5009,52283 Kč33 329,91 Kč
5 0009,28624 Kč46 431,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč