General Purpose Relay 3PST-NO (3 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62.23.9.024.4300

DigiKey Part Number
2066-62.23.9.024.4300-ND
Manufacturer
Manufacturer Product Number
62.23.9.024.4300
Description
RELAY GEN PURPOSE 3PST 16A 24V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-NO (3 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
62.23.9.024.4300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
54 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
11 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CCC, CSA, cURus, EAC, ENEC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
445 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10387,11900 Kč3 871,19 Kč
Manufacturers Standard Package
Unit Price without VAT:387,11900 Kč
Unit Price with VAT:468,41399 Kč