
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Length - Ring Center to Termination 0.305" (7.75mm) |
Stud/Tab Size 6 Stud | Length - Termination 0.245" (6.22mm) |
Width - Outer Edges 0.320" (8.13mm) | Tongue Inside Opening 0.146" (3.71mm) |
Length - Overall 0.784" (19.91mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 50 | 4,56500 Kč | 228,25 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| 250 | 4,07444 Kč | 1 018,61 Kč |
| 500 | 3,88002 Kč | 1 940,01 Kč |
| 1 000 | 3,69439 Kč | 3 694,39 Kč |
| 2 500 | 3,46291 Kč | 8 657,27 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











