12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196581123

DigiKey Part Number
900-2196581123-ND
Manufacturer
Manufacturer Product Number
2196581123
Description
CGRID III R-R 12CKT 300MM DISC S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Features
Locking Ramp
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
12
Contact Finish
Tin
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1213,55000 Kč213,55 Kč
10181,42300 Kč1 814,23 Kč
25170,05880 Kč4 251,47 Kč
50161,93660 Kč8 096,83 Kč
100154,49490 Kč15 449,49 Kč
Manufacturers Standard Package
Unit Price without VAT:213,55000 Kč
Unit Price with VAT:258,39550 Kč