



0395032004 | |
|---|---|
DigiKey Part Number | WM13952-ND |
Manufacturer | |
Manufacturer Product Number | 0395032004 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395032004 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 25 | 29,98520 Kč | 749,63 Kč |
| 50 | 27,16300 Kč | 1 358,15 Kč |
| 100 | 24,78390 Kč | 2 478,39 Kč |
| 250 | 22,27552 Kč | 5 568,88 Kč |
| 960 | 19,68256 Kč | 18 895,26 Kč |
| 1 920 | 18,74356 Kč | 35 987,64 Kč |
| 5 760 | 17,65997 Kč | 101 721,43 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |















