Similar
Similar

0395021504 | |
|---|---|
DigiKey Part Number | 0395021504-ND |
Manufacturer | |
Manufacturer Product Number | 0395021504 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395021504 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03R1-350-04BE | Same Sky (Formerly CUI Devices) | 1 648 | 2223-TBP03R1-350-04BE-ND | 13,86000 Kč | Similar |
| TBP03R1-350-04GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03R1-350-04GR-ND | 5,04502 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 608 | 14,54143 Kč | 67 006,91 Kč |
| Unit Price without VAT: | 14,54143 Kč |
|---|---|
| Unit Price with VAT: | 17,59513 Kč |









