



0395026004 | |
|---|---|
DigiKey Part Number | WM25532-ND |
Manufacturer | |
Manufacturer Product Number | 0395026004 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395026004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284512-4 | TE Connectivity AMP Connectors | 2 412 | A98398-ND | 44,94000 Kč | Similar |
| EBSA-04-A | Adam Tech | 554 | 2057-EBSA-04-A-ND | 12,60000 Kč | Similar |
| TBP03R1-350-04BE | Same Sky (Formerly CUI Devices) | 1 648 | 2223-TBP03R1-350-04BE-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,53000 Kč | 245,30 Kč |
| 25 | 21,36240 Kč | 534,06 Kč |
| 50 | 19,31780 Kč | 965,89 Kč |
| 100 | 17,58480 Kč | 1 758,48 Kč |
| 250 | 15,74372 Kč | 3 935,93 Kč |
| 500 | 14,65254 Kč | 7 326,27 Kč |
| 4 608 | 12,46252 Kč | 57 427,29 Kč |
| 9 216 | 12,06606 Kč | 111 200,81 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |







