



EBSA-04-A | |
|---|---|
DigiKey Part Number | 2057-EBSA-04-A-ND |
Manufacturer | |
Manufacturer Product Number | EBSA-04-A |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EBSA-04-A Models |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,25640 Kč | 206,41 Kč |
| 50 | 7,43320 Kč | 371,66 Kč |
| 150 | 6,33860 Kč | 950,79 Kč |
| 300 | 5,78213 Kč | 1 734,64 Kč |
| 600 | 5,32230 Kč | 3 193,38 Kč |
| 1 050 | 5,01512 Kč | 5 265,88 Kč |
| 5 100 | 4,39855 Kč | 22 432,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

