Similar
Similar
Similar




0395011006 | |
|---|---|
DigiKey Part Number | WM7755-ND |
Manufacturer | |
Manufacturer Product Number | 0395011006 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395011006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1843648 | Phoenix Contact | 3 624 | 277-5735-ND | 51,66000 Kč | Similar |
| EBRA-06-A | Adam Tech | 0 | 2057-EBRA-06-A-ND | 6,46092 Kč | Similar |
| TBP03R2-350-06BE | Same Sky (Formerly CUI Devices) | 9 088 | 2223-TBP03R2-350-06BE-ND | 20,16000 Kč | Similar |
| TBP03R2-350-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03R2-350-06GR-ND | 7,55613 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,25800 Kč | 302,58 Kč |
| 100 | 25,71000 Kč | 2 571,00 Kč |
| 500 | 22,94830 Kč | 11 474,15 Kč |
| 2 880 | 20,28188 Kč | 58 411,81 Kč |
| 5 760 | 19,31459 Kč | 111 252,04 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |





















