



0395000506 | |
|---|---|
DigiKey Part Number | WM9758-ND |
Manufacturer | |
Manufacturer Product Number | 0395000506 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395000506 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Gold |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.440" (11.18mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,81000 Kč | 102,81 Kč |
| 10 | 72,98500 Kč | 729,85 Kč |
| 25 | 64,00440 Kč | 1 600,11 Kč |
| 50 | 58,44460 Kč | 2 922,23 Kč |
| 100 | 53,86930 Kč | 5 386,93 Kč |
| 250 | 49,14288 Kč | 12 285,72 Kč |
| 640 | 45,57655 Kč | 29 168,99 Kč |
| 1 280 | 43,60376 Kč | 55 812,81 Kč |
| Unit Price without VAT: | 102,81000 Kč |
|---|---|
| Unit Price with VAT: | 124,40010 Kč |






