0395011506 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 19,69190 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 9 088
Unit Price: 20,16000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 7,55613 Kč
Datasheet
Image for 0395011506 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395011506

DigiKey Part Number
0395011506-ND
Manufacturer
Manufacturer Product Number
0395011506
Description
TERM BLOCK HDR 6POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395011506 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.138" (3.50mm)
Contact Tail Length
0.140" (3.56mm)
Header Orientation
Vertical
Insulation Height
0.360" (9.14mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXH06500Amphenol PCD Shenzhen0ELXH06500-ND19,69190 KčSimilar
TBP03R2-350-06BESame Sky (Formerly CUI Devices)9 0882223-TBP03R2-350-06BE-ND20,16000 KčSimilar
TBP03R2-350-06GRSame Sky (Formerly CUI Devices)02223-TBP03R2-350-06GR-ND7,55613 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 88021,99059 Kč63 332,90 Kč
Unit Price without VAT:21,99059 Kč
Unit Price with VAT:26,60861 Kč