Similar
Similar

0395033006 | |
|---|---|
DigiKey Part Number | WM23181-ND |
Manufacturer | |
Manufacturer Product Number | 0395033006 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395033006 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-06BE | Same Sky (Formerly CUI Devices) | 50 | 2223-TBP03P4-350-06BE-ND | 62,36000 Kč | Similar |
| TBP03P5-350-06BE | Same Sky (Formerly CUI Devices) | 676 | 2223-TBP03P5-350-06BE-ND | 62,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 25 | 38,57760 Kč | 964,44 Kč |
| 50 | 35,01620 Kč | 1 750,81 Kč |
| 100 | 32,03870 Kč | 3 203,87 Kč |
| 250 | 28,91760 Kč | 7 229,40 Kč |
| 640 | 26,53294 Kč | 16 981,08 Kč |
| 1 280 | 25,20220 Kč | 32 258,82 Kč |
| 5 120 | 23,35179 Kč | 119 561,16 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |










