Similar
Similar
Similar




0395026006 | |
|---|---|
DigiKey Part Number | WM23178-ND |
Manufacturer | |
Manufacturer Product Number | 0395026006 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395026006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284512-6 | TE Connectivity AMP Connectors | 11 470 | A98183-ND | 71,18000 Kč | Similar |
| EBSA-06-A | Adam Tech | 0 | 2057-EBSA-06-A-ND | 9,99534 Kč | Similar |
| TBP03R1-350-06BE | Same Sky (Formerly CUI Devices) | 471 | 2223-TBP03R1-350-06BE-ND | 20,16000 Kč | Similar |
| TBP03R1-350-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03R1-350-06GR-ND | 8,04171 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 760 | 19,17787 Kč | 110 464,53 Kč |
| Unit Price without VAT: | 19,17787 Kč |
|---|---|
| Unit Price with VAT: | 23,20522 Kč |













