
0901190121 | |
|---|---|
DigiKey Part Number | WM3629TR-ND - Tape & Reel (TR) WM3629CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0901190121 |
Description | CONN SOCKET 26-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901190121 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 26-28 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,62000 Kč | 90,50 Kč |
| 50 | 3,44780 Kč | 172,39 Kč |
| 100 | 3,28200 Kč | 328,20 Kč |
| 250 | 3,07580 Kč | 768,95 Kč |
| 500 | 2,92880 Kč | 1 464,40 Kč |
| 1 000 | 2,78874 Kč | 2 788,74 Kč |
| 2 500 | 2,61400 Kč | 6 535,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,51775 Kč | 50 355,00 Kč |
| 40 000 | 2,39763 Kč | 95 905,20 Kč |
| 60 000 | 2,33007 Kč | 139 804,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |















