20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/20 100SF

DigiKey Part Number
MB20T-100-ND
19-3644B/20100SF-DS-ND
Manufacturer
Manufacturer Product Number
3644B/20 100SF
Description
MULTI-PAIR 20COND 28AWG BEIGE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
20 (10 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Beige
Ratings
-
Features
Splice Free
Voltage
150 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
5130,39800 Kč651,99 Kč
10124,14000 Kč1 241,40 Kč
25116,27840 Kč2 906,96 Kč
50110,62580 Kč5 531,29 Kč
100105,20000 Kč10 520,00 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10078,59340 Kč7 859,34 Kč
20074,72245 Kč14 944,49 Kč
30072,53130 Kč21 759,39 Kč
50071,51708 Kč35 758,54 Kč
Manufacturers Standard Package
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč
Alternate Length
MULTI-PAIR 20CON 28AWG BEIGE 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 20CON 28AWG BEIGE 50'
In-Stock: 0
Unit Price: