
3644B/20 300 | |
|---|---|
DigiKey Part Number | 19-3644B/20300-ND 19-3644B/20300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/20 300 |
Description | MULTI-PAIR 20COND 28AWG BEIGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 (10 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Length | 300.0' (91.4m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 5 | 107,59400 Kč | 537,97 Kč |
| 10 | 102,42800 Kč | 1 024,28 Kč |
| 25 | 95,96920 Kč | 2 399,23 Kč |
| 50 | 91,30780 Kč | 4 565,39 Kč |
| 100 | 86,84350 Kč | 8 684,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 59,22207 Kč | 17 766,62 Kč |
| 600 | 57,52262 Kč | 34 513,57 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |





