
0901190120 | |
|---|---|
DigiKey Part Number | WM3628TR-ND - Tape & Reel (TR) WM3628CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0901190120 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901190120 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 26-28 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,98240 Kč | 49,56 Kč |
| 50 | 1,88560 Kč | 94,28 Kč |
| 100 | 1,79530 Kč | 179,53 Kč |
| 250 | 1,68152 Kč | 420,38 Kč |
| 500 | 1,60130 Kč | 800,65 Kč |
| 1 000 | 1,52466 Kč | 1 524,66 Kč |
| 2 500 | 1,42912 Kč | 3 572,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,33917 Kč | 26 783,40 Kč |
| 40 000 | 1,27526 Kč | 51 010,40 Kč |
| 60 000 | 1,23931 Kč | 74 358,60 Kč |
| 100 000 | 1,19546 Kč | 119 546,00 Kč |
| 140 000 | 1,16744 Kč | 163 441,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |















