


2040175021 | |
|---|---|
DigiKey Part Number | 900-2040175021TR-ND - Tape & Reel (TR) 900-2040175021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2040175021 |
Description | PICO-EZMATE PLUS1.0 CRIMPTERM LH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2040175021 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 50 | 1,67980 Kč | 83,99 Kč |
| 100 | 1,59790 Kč | 159,79 Kč |
| 250 | 1,49840 Kč | 374,60 Kč |
| 500 | 1,42660 Kč | 713,30 Kč |
| 1 000 | 1,35857 Kč | 1 358,57 Kč |
| 2 500 | 1,27332 Kč | 3 183,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 000 | 1,04832 Kč | 54 512,64 Kč |
| 104 000 | 0,99830 Kč | 103 823,20 Kč |
| 156 000 | 0,97017 Kč | 151 346,52 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











