


2121320006 | |
|---|---|
DigiKey Part Number | 900-2121320006-ND |
Manufacturer | |
Manufacturer Product Number | 2121320006 |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2121320006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,77720 Kč | 219,43 Kč |
| 50 | 8,35720 Kč | 417,86 Kč |
| 100 | 7,95610 Kč | 795,61 Kč |
| 250 | 7,45764 Kč | 1 864,41 Kč |
| 500 | 7,10068 Kč | 3 550,34 Kč |
| 1 000 | 6,76157 Kč | 6 761,57 Kč |
| 2 500 | 6,33804 Kč | 15 845,10 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











