


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 28-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 670,76000 Kč | 10 670,76 Kč |
| 5 | 9 891,36000 Kč | 49 456,80 Kč |
| 10 | 9 573,93300 Kč | 95 739,33 Kč |
| Unit Price without VAT: | 10 670,76000 Kč |
|---|---|
| Unit Price with VAT: | 12 911,61960 Kč |











