


2121320002 | |
|---|---|
DigiKey Part Number | 900-2121320002-ND |
Manufacturer | |
Manufacturer Product Number | 2121320002 |
Description | CONN RCPT HSG 2POS 1.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2121320002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,66120 Kč | 141,53 Kč |
| 50 | 5,38800 Kč | 269,40 Kč |
| 100 | 5,13190 Kč | 513,19 Kč |
| 250 | 4,80940 Kč | 1 202,35 Kč |
| 500 | 4,57924 Kč | 2 289,62 Kč |
| 1 000 | 4,36065 Kč | 4 360,65 Kč |
| 2 500 | 4,08739 Kč | 10 218,48 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











