Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Molex Product Spotlight - Pico-EZmate Plus Wire-to-Board System

2121340003

DigiKey Part Number
900-2121340003TR-ND - Tape & Reel (TR)
900-2121340003CT-ND - Cut Tape (CT)
900-2121340003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2121340003
Description
PICO-EZMATE PLUS1.0 PLUGASSY ETP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2121340003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Insulation Height
0.047" (1.20mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Tab
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
50VAC/DC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 236
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0007,98741 Kč55 911,87 Kč
14 0007,60649 Kč106 490,86 Kč
21 0007,39218 Kč155 235,78 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,09000 Kč140,90 Kč
10011,97940 Kč1 197,94 Kč
50010,69134 Kč5 345,67 Kč
1 00010,18088 Kč10 180,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,81700 Kč138,17 Kč
10011,74210 Kč1 174,21 Kč
50010,47968 Kč5 239,84 Kč
1 0009,97930 Kč9 979,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč