
1445336-2 | |
|---|---|
DigiKey Part Number | 1445336-2-ND |
Manufacturer | |
Manufacturer Product Number | 1445336-2 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1445336-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,45080 Kč | 211,27 Kč |
| 50 | 8,05020 Kč | 402,51 Kč |
| 100 | 7,66440 Kč | 766,44 Kč |
| 250 | 7,18432 Kč | 1 796,08 Kč |
| 500 | 6,84060 Kč | 3 420,30 Kč |
| 1 000 | 6,51380 Kč | 6 513,80 Kč |
| 3 000 | 6,02766 Kč | 18 082,98 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |






















