Parametric Equivalent





2008750003 | |
|---|---|
DigiKey Part Number | WM17015-ND |
Manufacturer | |
Manufacturer Product Number | 2008750003 |
Description | CONN PLUG HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2008750003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2008750103 | Molex | 0 | 900-2008750103-ND | 5,31392 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 7,03000 Kč | 175,75 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,37080 Kč | 637,08 Kč |
| 250 | 5,97016 Kč | 1 492,54 Kč |
| 500 | 5,68500 Kč | 2 842,50 Kč |
| 2 000 | 5,15480 Kč | 10 309,60 Kč |
| 4 000 | 4,90865 Kč | 19 634,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |












