




1718500400 | |
|---|---|
DigiKey Part Number | WM12907-ND |
Manufacturer | |
Manufacturer Product Number | 1718500400 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718500400 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 50 | 10,09580 Kč | 504,79 Kč |
| 100 | 9,61500 Kč | 961,50 Kč |
| 250 | 9,01152 Kč | 2 252,88 Kč |
| 500 | 8,58104 Kč | 4 290,52 Kč |
| 2 000 | 7,78081 Kč | 15 561,62 Kč |
| 4 000 | 7,40951 Kč | 29 638,04 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






















