Parametric Equivalent

2008750103 | |
|---|---|
DigiKey Part Number | 900-2008750103-ND |
Manufacturer | |
Manufacturer Product Number | 2008750103 |
Description | MICROFIT 3.0 TPA PLUG SR 03CKT P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2008750103 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2008750003 | Molex | 0 | WM17015-ND | 8,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 5,31392 Kč | 38 260,22 Kč |
| Unit Price without VAT: | 5,31392 Kč |
|---|---|
| Unit Price with VAT: | 6,42984 Kč |


