



1375820-6 | |
|---|---|
DigiKey Part Number | A99617-ND |
Manufacturer | |
Manufacturer Product Number | 1375820-6 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1375820-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 25 | 5,98960 Kč | 149,74 Kč |
| 50 | 5,70180 Kč | 285,09 Kč |
| 100 | 5,43080 Kč | 543,08 Kč |
| 250 | 5,08956 Kč | 1 272,39 Kč |
| 500 | 4,84640 Kč | 2 423,20 Kč |
| 1 000 | 4,61491 Kč | 4 614,91 Kč |
| 2 500 | 4,32576 Kč | 10 814,40 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |























