
1-643077-5 | |
|---|---|
DigiKey Part Number | A23894-ND |
Manufacturer | |
Manufacturer Product Number | 1-643077-5 |
Description | CONN STRAIN RELIEF COVER 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643077-5 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 15 |
Series | For Use With/Related Products MTA-100 Series |
Packaging Bulk | Features Feed Through |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,59443 Kč | 15 188,86 Kč |
| Unit Price without VAT: | 7,59443 Kč |
|---|---|
| Unit Price with VAT: | 9,18926 Kč |






